345-102-540-207

Heilind Number:EDA345-102-540-207
Manufacturer:EDAC
Manufacturer Number:345-102-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-540-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With a compact pitch of .1 inches and dual-row configuration, it offers 102 positions for versatile connectivity. The straight mount orientation and .2-inch row spacing make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures stable performance even in demanding environments. Upgrade your system with this essential component for optimal signal transmission and functionality.