345-102-540-208

Heilind Number:EDA345-102-540-208
Manufacturer:EDAC
Manufacturer Number:345-102-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-540-208

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a pitch of .1 inches, allowing for seamless integration into your circuitry. With a total of 102 positions, you can easily accommodate multiple connections within a compact space. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments with operating temperatures ranging from -40 to 105°C. Each contact is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your electronic projects with this essential component.