345-102-540-212

Heilind Number:EDA345-102-540-212
Manufacturer:EDAC
Manufacturer Number:345-102-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-540-212

Detailed Description

Enhance your electronic connections with our Board-To-Board PCB Connector, designed for seamless integration in your circuit boards. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. Featuring two rows and 102 positions, it offers ample connectivity options for your project. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Trust in our high-quality connector for your electronic needs.