345-102-540-258

Heilind Number:EDA345-102-540-258
Manufacturer:EDAC
Manufacturer Number:345-102-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-540-258

Detailed Description

Enhance connectivity within your PCB layout with our versatile Green Board To Board PCB Connector. Designed for seamless integration, this component boasts a double row configuration with a total of 102 positions, allowing for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Choose straight mount orientation for effortless installation. Elevate your electronic systems with this essential connector, a high-quality solution for your connectivity needs.