345-102-540-502

Heilind Number:EDA345-102-540-502
Manufacturer:EDAC
Manufacturer Number:345-102-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-540-502

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board PCB Connector, featuring 102 positions for seamless data transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is meticulously designed with Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal performance in any setup. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation simplifies installation, while the vibrant green color adds a touch of style to your project. Trust in our high-quality connector to streamline your PCB connections effectively.