345-102-540-504

Heilind Number:EDA345-102-540-504
Manufacturer:EDAC
Manufacturer Number:345-102-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-540-504

Detailed Description

Enhance connectivity within your electronic devices with our innovative Card Edge Connector. Designed for seamless integration on PCBs, this connector features 102 positions with a dual-row layout, ensuring optimal signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. The .1-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for diverse applications. Elevate your PCB design with this essential component for seamless data exchange.