345-102-540-507

Heilind Number:EDA345-102-540-507
Manufacturer:EDAC
Manufacturer Number:345-102-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-540-507

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. Designed for optimal performance, this connector offers 102 positions with a pitch of .1 inch, ensuring seamless communication between devices. Made with high-quality Copper Alloy contacts, it guarantees reliable conductivity in any application. With a straight mount orientation and two rows for easy installation, it's perfect for a wide range of projects. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for your electronics assembly needs. Elevate your connectivity solutions with this essential component.