345-102-540-588

Heilind Number:EDA345-102-540-588
Manufacturer:EDAC
Manufacturer Number:345-102-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-540-588

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board-to-Board Card Edge Connector. This high-performance component boasts a sleek design with UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. Featuring dual rows with 102 positions, it offers seamless data transmission for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing enhance efficiency in assembly. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential connector and experience seamless connectivity like never before.