345-102-540-802

Heilind Number:EDA345-102-540-802
Manufacturer:EDAC
Manufacturer Number:345-102-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, this connector is designed for optimal functionality, boasting a contact material of Copper Alloy for reliable data transmission. With a housing material of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Offering 102 positions across 2 rows, it ensures efficient signal transfer, with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation facilitates seamless integration onto PCBs, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional.