345-102-540-803

Heilind Number:EDA345-102-540-803
Manufacturer:EDAC
Manufacturer Number:345-102-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-540-803

Detailed Description

Enhance connectivity within your electronic devices with our premium Green Board To Board PCB Connector. Designed for optimal performance, this connector features a 2-row configuration with a total of 102 positions, offering ample space for secure and efficient connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity and longevity. The 0.1-inch pitch and 0.2-inch row spacing facilitate seamless integration on PCBs. With a straight mount orientation, installation is convenient and space-saving. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and precision for all your connectivity needs.