345-102-540-808

Heilind Number:EDA345-102-540-808
Manufacturer:EDAC
Manufacturer Number:345-102-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-540-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring 102 positions for seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliable performance even in challenging environments. With a straight mount orientation and a pitch of .1 inches, this connector offers easy installation and a secure connection. Each row, spaced .2 inches apart, is meticulously designed with copper alloy contacts for excellent conductivity. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your setup with this essential component for efficient and dependable connectivity.