345-102-540-812

Heilind Number:EDA345-102-540-812
Manufacturer:EDAC
Manufacturer Number:345-102-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-540-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features 102 positions in 2 rows, allowing seamless data transfer between two PCBs. The contact material, made of durable Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector ensures optimal signal integrity. Its UL 94V-0 Thermoplastic Polyester housing material offers superior protection, making it suitable for a wide range of applications. Operating effortlessly in temperatures ranging from -40 to 105°C, it is ideal for both indoor and outdoor use. Upgrade your PCB setup with this straight-mount connector for dependable performance in any environment. Available in a vibrant green color, it not only stands out visually but also meets industry standards for quality and safety. Trust in our connector to meet your connectivity needs with ease and efficiency.