345-102-541-201

Heilind Number:EDA345-102-541-201
Manufacturer:EDAC
Manufacturer Number:345-102-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-541-201

Detailed Description

Elevate your PCB connectivity with this innovative board-to-board connector, designed for seamless integration in electronic assemblies. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both visual appeal and robust performance. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a spacing of .2 inches, it offers reliable power delivery at an amperage of 3A across 102 positions. The straight-mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your connectivity solutions with this essential component.