345-102-541-202

Heilind Number:EDA345-102-541-202
Manufacturer:EDAC
Manufacturer Number:345-102-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-541-202

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 102 positions across two rows, ensuring reliable data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing durability and efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal integrity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic systems with this essential component for enhanced performance and connectivity.