345-102-541-212

Heilind Number:EDA345-102-541-212
Manufacturer:EDAC
Manufacturer Number:345-102-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-541-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With two rows and 102 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inch and row spacing of .2 inch, it provides precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.