345-102-541-278

Heilind Number:EDA345-102-541-278
Manufacturer:EDAC
Manufacturer Number:345-102-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-541-278

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a high amperage of 3A, ensuring efficient power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing material guarantees longevity, even in demanding environments. With two rows and a total of 102 copper alloy contacts, it facilitates seamless data transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic projects. Explore its potential in our wide range of connectors, designed to meet the diverse needs of modern technology.