345-102-541-288

Heilind Number:EDA345-102-541-288
Manufacturer:EDAC
Manufacturer Number:345-102-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-541-288

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue, this connector ensures reliable power delivery. With two rows of 102 positions each, it offers ample space for seamless signal transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your electronic projects with this essential component.