345-102-541-503

Heilind Number:EDA345-102-541-503
Manufacturer:EDAC
Manufacturer Number:345-102-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-541-503

Detailed Description

Enhance connectivity within your electronic devices with this advanced Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector offers reliable performance in a variety of environments. With two rows of high-quality Copper Alloy contacts, it ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout, while the straight mount orientation simplifies installation. Boasting 102 positions, this connector provides ample room for multiple connections. Designed for versatility, it operates smoothly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.