345-102-541-504

Heilind Number:EDA345-102-541-504
Manufacturer:EDAC
Manufacturer Number:345-102-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-541-504

Detailed Description

Revamp your PCB connections with our dual-row board-to-board connector. Designed for seamless integration, this connector features 102 positions with a pitch of .1 inches, ensuring precise and efficient data transfer. Constructed with high-quality copper alloy contacts and UL 94V-0 thermoplastic polyester housing, it offers exceptional durability and reliability. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating within a wide temperature range of -40 to 105 °C, it's perfect for various industrial applications. Elevate your connectivity game with this green-colored, 3A-rated connector.