345-102-541-512

Heilind Number:EDA345-102-541-512
Manufacturer:EDAC
Manufacturer Number:345-102-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-541-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring 102 positions arranged in two rows with a pitch of 0.1 inches and row spacing of 0.2 inches, it ensures precise and efficient signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers reliable conductivity for uninterrupted device functionality. Its straight mount orientation allows for convenient installation on PCBs, while the vibrant green color adds a touch of style to your assembly. Perfect for a wide range of applications, this connector is a must-have component for your electronic projects.