345-102-541-558

Heilind Number:EDA345-102-541-558
Manufacturer:EDAC
Manufacturer Number:345-102-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-541-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and reliability, this connector features 102 positions with 2 rows for seamless data transfer. The contact material, made of durable Copper Alloy, ensures optimal conductivity. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability, making it suitable for a wide range of applications. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and space-saving connectivity. Operating flawlessly in temperature ranges from -40 to 105°C, it is ideal for use in varying environments. Trust in the quality and performance of this connector to meet your PCB connection needs effectively.