345-102-541-578

Heilind Number:EDA345-102-541-578
Manufacturer:EDAC
Manufacturer Number:345-102-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-541-578

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 102 positions, it offers ample connectivity options for your electronic projects. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Its compact design, with a pitch of .1 in and row spacing of .2 in, allows for seamless integration into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure installation, and experience seamless data transfer like never before. Elevate your connectivity game with this essential component.