345-102-541-588

Heilind Number:EDA345-102-541-588
Manufacturer:EDAC
Manufacturer Number:345-102-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-541-588

Detailed Description

Enhance connectivity in your electronic assemblies with our Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a high amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 102 positions, it offers ample space for intricate circuitry. The copper alloy contact material and a pitch of .1 inch deliver reliable signal transmission. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your PCB connectivity solutions.