345-102-541-803

Heilind Number:EDA345-102-541-803
Manufacturer:EDAC
Manufacturer Number:345-102-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-541-803

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, 102-position board-to-board PCB connector. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing optimize signal transfer, while the straight mount orientation facilitates seamless installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your system's connectivity with this high-quality component.