345-102-541-812

Heilind Number:EDA345-102-541-812
Manufacturer:EDAC
Manufacturer Number:345-102-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-541-812

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Green Board-to-Board PCB Connector. Designed for streamlined integration, it features 102 positions and a compact .1-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts ensuring reliable performance. Its straight mount orientation facilitates easy installation, while a broad operating temperature range of -40 to 105 °C guarantees versatility in various environments. Perfect for high-speed data transmission and power delivery, this connector is a must-have in your electronic assembly projects.