345-102-541-878

Heilind Number:EDA345-102-541-878
Manufacturer:EDAC
Manufacturer Number:345-102-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-541-878

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for maximum performance, this essential component features 102 positions spread across two rows, offering seamless integration for your electronic devices. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in all operational conditions. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of Products to discover more high-quality connectors for your projects.