345-102-542-201

Heilind Number:EDA345-102-542-201
Manufacturer:EDAC
Manufacturer Number:345-102-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-542-201

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 thermoplastic polyester for both durability and safety. With two rows of precisely spaced contacts, totaling 102 positions, it ensures efficient signal transmission. Crafted with copper alloy contacts and boasting an amperage of 3A, it guarantees reliable power delivery. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for professional applications, this connector is a must-have for any PCB setup.