345-102-542-203

Heilind Number:EDA345-102-542-203
Manufacturer:EDAC
Manufacturer Number:345-102-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-542-203

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a range of applications. Its 102 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, facilitate seamless data transmission. Crafted with copper alloy contacts, it guarantees efficient conductivity while withstanding rigorous use. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers flexibility and durability in any setup. Upgrade your connectivity solutions with this essential component.