345-102-542-207

Heilind Number:EDA345-102-542-207
Manufacturer:EDAC
Manufacturer Number:345-102-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-542-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring 102 positions in a compact, double-row layout, it ensures seamless data transmission for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal routing. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation allows for easy installation, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.