345-102-542-208

Heilind Number:EDA345-102-542-208
Manufacturer:EDAC
Manufacturer Number:345-102-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-542-208

Detailed Description

Upgrade your electronic connections with our Board To Board PCB Connector. Perfect for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green color. With a compact design featuring two rows and a pitch of .1 inches, it offers 102 positions for seamless connectivity. The copper alloy contact material ensures reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Trust in its quality and efficiency for optimal performance.