345-102-542-258

Heilind Number:EDA345-102-542-258
Manufacturer:EDAC
Manufacturer Number:345-102-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-542-258

Detailed Description

Enhance your PCB connections with our dual-row Board to Board Card Edge Connector, featuring a total of 102 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures optimal performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation makes installation convenient. Elevate your electronic assemblies with this high-quality connector.