345-102-542-278

Heilind Number:EDA345-102-542-278
Manufacturer:EDAC
Manufacturer Number:345-102-542-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-542-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-542-278

Detailed Description

Enhance your PCB connectivity with our high-performance 102-position Board to Board Card Edge Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a compact pitch of .1 inches and double-row configuration, it offers efficient signal transmission in a space-saving layout. Ideal for various electronic applications, it ensures reliable performance even in harsh environments, thanks to its wide operating temperature range of -40 to 105°C. Trust in our connector to deliver superior connectivity solutions for your projects. Elevate your design with uncompromising quality and performance.