345-102-542-288

Heilind Number:EDA345-102-542-288
Manufacturer:EDAC
Manufacturer Number:345-102-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-542-288

Detailed Description

Enhance your PCB connectivity with our innovative Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features 102 positions with a .1-inch pitch for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable conductivity, even in challenging environments. With a straight mount orientation and two rows for efficient PCB layout, it offers convenience and versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your electronics with this essential component for seamless data transfer and power delivery.