345-102-542-507

Heilind Number:EDA345-102-542-507
Manufacturer:EDAC
Manufacturer Number:345-102-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-542-507

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of 102 Copper Alloy contacts, it offers exceptional signal transmission efficiency. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Engineered for convenience, it boasts a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Elevate your PCB assembly with this essential component.