345-102-542-558

Heilind Number:EDA345-102-542-558
Manufacturer:EDAC
Manufacturer Number:345-102-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-542-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-542-558

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board To Board PCB Connector. Featuring a vibrant Green color, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With two rows and a total of 102 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in diverse environments. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.