345-102-542-802

Heilind Number:EDA345-102-542-802
Manufacturer:EDAC
Manufacturer Number:345-102-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-542-802

Detailed Description

Enhance your PCB connectivity with this efficient Board to Board PCB Connector. Designed for optimal performance, this connector features a straight mount orientation, making it easy to install. With a high amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation. The copper alloy contact material guarantees excellent conductivity, while the 2-row design with 102 positions offers versatility for various applications. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality connector.