345-102-542-803

Heilind Number:EDA345-102-542-803
Manufacturer:EDAC
Manufacturer Number:345-102-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-542-803

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a double-row design with 102 positions, it offers seamless linkages for your electronic components. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various environments. Its straight mount orientation makes installation a breeze. Say goodbye to connectivity issues and elevate your PCB assembly with this top-notch connector.