345-102-542-807

Heilind Number:EDA345-102-542-807
Manufacturer:EDAC
Manufacturer Number:345-102-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-542-807

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. With two rows of contact points made from high-quality Copper Alloy, you can trust in its reliable connectivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 102 positions cater to a variety of needs. Whether you're a DIY enthusiast or a professional, this connector, with a straight mount orientation, ensures easy installation. Operable in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in challenging environments. Elevate your electronic projects with this essential component.