345-102-542-808

Heilind Number:EDA345-102-542-808
Manufacturer:EDAC
Manufacturer Number:345-102-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-542-808

Detailed Description

Enhance your connectivity with this versatile green Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable performance. With two rows of contacts made of high-quality Copper Alloy, it offers efficient power transmission. The 102 positions, spaced at a pitch of 0.1 inches with row spacing of 0.2 inches, facilitate seamless connections on your PCB. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality. Elevate your projects with this essential component.