345-102-542-878

Heilind Number:EDA345-102-542-878
Manufacturer:EDAC
Manufacturer Number:345-102-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-542-878

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant green color, it effortlessly integrates into your system, offering reliable performance. With a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, it ensures safety and efficiency. The copper alloy contact material guarantees secure connections, while the straight mount orientation and dual-row design with a .1-inch pitch and .2-inch row spacing provide convenience in installation. Boasting 102 positions, this connector accommodates multiple connections with ease. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Ideal for professional or DIY projects, this connector is a must-have for any tech enthusiast. Upgrade your connectivity solutions today.