345-102-544-202

Heilind Number:EDA345-102-544-202
Manufacturer:EDAC
Manufacturer Number:345-102-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-544-202

Detailed Description

Enhance connectivity within circuit boards with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable transmissions. Boasting a contact material of Copper Alloy, it guarantees optimal conductivity. With two rows and a total of 102 positions, it offers ample space for multiple connections. The .1-inch pitch and .2-inch row spacing provide efficient signal routing. Designed for straight mount orientation, it facilitates seamless integration. Operating flawlessly in a wide temperature range of -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this essential connector.