345-102-544-203

Heilind Number:EDA345-102-544-203
Manufacturer:EDAC
Manufacturer Number:345-102-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-544-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both durability and visual appeal. With two rows of 102 copper alloy contacts, it offers reliable signal transmission at a low amperage of 3A. The compact design, with a pitch of .1 inches and row spacing of .2 inches, enables efficient PCB layout. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.