345-102-544-208

Heilind Number:EDA345-102-544-208
Manufacturer:EDAC
Manufacturer Number:345-102-544-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-544-208

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency and reliability, this connector features dual rows with a total of 102 positions, allowing for seamless data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The contact material is made of Copper Alloy, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various applications. Whether you're a professional or hobbyist, this connector is a must-have for your electronic projects.