345-102-544-212

Heilind Number:EDA345-102-544-212
Manufacturer:EDAC
Manufacturer Number:345-102-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-544-212

Detailed Description

Enhance connectivity in your electronic projects with our Double Row Board-to-Board PCB Connector. Featuring 102 positions and a pitch of .1 inches, this connector is designed for optimal signal transfer. The straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing ensure secure and reliable performance. With copper alloy contacts and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless data transmission.