345-102-544-288

Heilind Number:EDA345-102-544-288
Manufacturer:EDAC
Manufacturer Number:345-102-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-544-288

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material. With two rows and a pitch of .1 inches, it offers efficient signal transfer over 102 positions. The straight mount orientation and convenient row spacing of .2 inches ensure easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connection solutions with this essential component.