345-102-544-502

Heilind Number:EDA345-102-544-502
Manufacturer:EDAC
Manufacturer Number:345-102-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-544-502

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Boasting a green housing made of UL 94V-0 thermoplastic polyester, it offers reliable performance in a range of environments. Designed for efficiency, this connector features copper alloy contacts and a .1-inch pitch, with a total of 102 positions available. With a straight mount orientation and operating temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.