345-102-544-504

Heilind Number:EDA345-102-544-504
Manufacturer:EDAC
Manufacturer Number:345-102-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-544-504

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in any application. Featuring two rows with a pitch of .1 inches and a total of 102 positions, it offers ample connectivity options. The straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your system with this essential component for seamless data transfer and power distribution.