345-102-544-507

Heilind Number:EDA345-102-544-507
Manufacturer:EDAC
Manufacturer Number:345-102-544-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-544-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-544-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation even in demanding environments. With two rows and a total of 102 contact positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transfer efficiency. Designed for straight mounting orientation, it facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various electronic applications.