345-102-544-588

Heilind Number:EDA345-102-544-588
Manufacturer:EDAC
Manufacturer Number:345-102-544-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-544-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-544-588

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration on your printed circuit boards. Featuring a vibrant Green color, the connector boasts a dual-row configuration with 102 positions, offering ample room for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and reliable performance, even in demanding environments. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is versatile and suitable for various applications. Upgrade your connectivity solutions with this essential component.