345-102-544-802

Heilind Number:EDA345-102-544-802
Manufacturer:EDAC
Manufacturer Number:345-102-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-544-802

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board-to-Board PCB Connector. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches provide reliable and efficient power delivery. With 102 positions, it offers ample space for multiple connections. Designed for straight mounting orientation, it facilitates seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its high-performance capabilities for your connectivity needs.